Manufacturer Part #
2R5SVT820M
SVT Series 2.5 v 820 uf 125c 8x10mm low ESR. 2k Hrs SMD Oscon Aluminum Polymer
Product Specification Section
Panasonic Industry 2R5SVT820M - Product Specification
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
Panasonic Industry 2R5SVT820M - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 820µF |
Rated Voltage: | 2.5V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 16mΩ |
Leakage Current: | 1020µA |
Ripple Current: | 1.1A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 6.4mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount