Manufacturer Part #
BC846BW-QF
BC846 Series 65 V 100 mA 100MHz 200 mW Bipolar Transistor SOT-323
Product Specification Section
Nexperia BC846BW-QF - Product Specification
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
Nexperia BC846BW-QF - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 200mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 400mV |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 200 |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | 150°C |
Noise Figure: | 10dB |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0123
20,000
$0.0121
40,000
$0.0119
150,000+
$0.0115
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount