Manufacturer Part #
STM32H7A3RGT6
Arm Cortex-M7 MCU with 1MBytes of Flash
Product Specification Section
STMicroelectronics STM32H7A3RGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H7A3RGT6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 1.4MB |
Speed: | 280MHz |
No of I/O Lines: | 49 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB |
Peripherals: | BOR/DMA/PDR/POR |
Number Of Timers: | 18 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx16-bit |
On-Chip DAC: | 3-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$6.97
4
$6.88
15
$6.80
40
$6.74
100+
$6.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount