Manufacturer Part #
IRFP90N20DPBF
Single N-Channel 200 V 0.023 Ohm 270 nC HEXFET® Power Mosfet - TO-247AC
Product Specification Section
Infineon IRFP90N20DPBF - Product Specification
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
Infineon IRFP90N20DPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 0.023Ω |
Rated Power Dissipation: | 580W |
Qg Gate Charge: | 270nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 94A |
Turn-on Delay Time: | 23ns |
Turn-off Delay Time: | 43ns |
Rise Time: | 160ns |
Fall Time: | 79ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 5V |
Technology: | Si |
Height - Max: | 20.7mm |
Length: | 15.87mm |
Input Capacitance: | 6040pF |
Package Style: | TO-247AC |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
2,802
USA:
2,802
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$2.36
100
$2.33
250
$2.30
625
$2.27
1,000+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Flange Mount