Manufacturer Part #
ERZ-E11A391
Var MOV 250VAC/320VDC 6000A 390V
Product Specification Section
Panasonic Industry ERZ-E11A391 - Product Specification
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
Panasonic Industry ERZ-E11A391 - Technical Attributes
Attributes Table
Capacitance: | 450pF |
Clamping Voltage-Max: | 650V |
Peak Output Current: | 6kA |
Rated Voltage: | 320V |
RMS Voltage-Max: | 250V |
Varistor Voltage Range: | 351V to 429V |
Current Rating: | 50A |
Energy: | 140J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 13mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.132
4,000
$0.131
8,000
$0.129
30,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole