Manufacturer Part #
MC14012BDG
MC14012B Series 3 to 18 V Dual 4−Input NAND Gates - SOIC-14
Product Specification Section
onsemi MC14012BDG - Product Specification
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
onsemi MC14012BDG - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 2 |
Output Characteristics: | 1-ST |
Supply Voltage-Nom: | 3V to 18V |
Supply Current: | ±0.1µA |
Power Dissipation: | 500mW |
Propagation Delay: | 300ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 4 |
No of Outputs: | Single |
High Level Output Current: | -4.2mA |
Low Level Output Current: | 4.2mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
55
$0.13
275
$0.126
1,375
$0.123
5,500
$0.12
13,750+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount