Manufacturer Part #
SEN50-SDN-T
SEN5x Series Environmental Sensor Node for HVAC and Air Quality Application
Sensirion SEN50-SDN-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
We are writing to inform you about an update regarding our minimum order quantities (MOQs) for three specific products: SEN50-SDN-T, SEN54-SDN-T, SEN55-SDN-T.Please note that the MOQs for SEN50-SDN-T, SEN54-SDN-T, SEN55-SDN-T have been adjusted to 270 units. We kindly remind you that all new purchase orders placed after 01/06/2024 date will need to meet the MOQ requirements or multiples.This change, as the previous for some liquid flow products, aims to optimize our mutual operational processes and ensure efficient handling throughout our collective supply chains. We appreciate your understanding and support to update MOQs on all future orders.
Introduction of an additional fan supplier for SEN5x Change Description: The SEN5x modules integrate a fan to generate air flow. This allows the environment airborne particles to enter in the sensor and be measured. In order to improve the supply chain reliability, we are introducing a new additional supplier for the fan. The introduction of the new supplier has no influence on form, fit, function or reliability of the product. SEN5x module with the new component has been fully qualified. No change in specifications and datasheet. Firmware has been updated to version 2.1
Part Status:
Sensirion SEN50-SDN-T - Technical Attributes
Type: | Air Quality |
No of Channels: | Single |
Accuracy: | ±4.5% |
Output Type: | I2C |
Response Time: | 10s |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 63mA |
Operating Temp Range: | -10°C to +50°C |
Storage Temperature Range: | -40°C to +70°C |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Surface Mount