Manufacturer Part #
FH67-40S-0.5SV
40pos. 0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC
Product Specification Section
Hirose Electric FH67-40S-0.5SV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric FH67-40S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Height - Max: | 5.2mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Locking Feature: | Rotary Lock |
FFC, FCB Thickness: | 0.33 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.715
2,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount