Manufacturer Part #
CSTNE8M00GH5L000R0
8MHZ Resonator
Product Specification Section
Murata CSTNE8M00GH5L000R0 - Product Specification
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
Murata CSTNE8M00GH5L000R0 - Technical Attributes
Attributes Table
Operating Frequency: | 8MHz |
Load Capacitance: | 33pF |
Frequency Tolerance: | ±0.07% |
Temperature Stability: | ±0.11% |
Operating Temp Range: | -40°C to +85°C |
Aging (First Year): | ±0.07ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 3.2mm x W 1.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount