Manufacturer Part #
C5750X7R2J224K230KA
Cap Ceramic 0.22uF 630V X7R 10% Pad SMD 2220 125°C T/R
Product Specification Section
TDK C5750X7R2J224K230KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C5750X7R2J224K230KA - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 630V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 2220 (5750 Metric) |
Dimension: | T 2.5mm x W 5mm x L 5.7mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
500
$0.37
1,000
$0.365
2,000
$0.355
2,500
$0.35
7,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount