Manufacturer Part #
AC0402FR-07560KL
Thick Film Resis Automotive 0402 560KOhm 1%
Product Specification Section
YAGEO AC0402FR-07560KL - Product Specification
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
YAGEO AC0402FR-07560KL - Technical Attributes
Attributes Table
Resistance: | 560kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0017
30,000
$0.0017
50,000
$0.0017
200,000
$0.0016
300,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount