Manufacturer Part #
C1608CH2A150J080AA
0603 100V CH 15pF 5% multilayer ceramic capacitor
Product Specification Section
TDK C1608CH2A150J080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TDK C1608CH2A150J080AA - Technical Attributes
Attributes Table
Capacitance: | 15pF |
Dielectric: | CH |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -25°C to +85°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 60ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0272
12,000
$0.0266
20,000
$0.0263
80,000
$0.0255
120,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount