Manufacturer Part #
RAC05-05SK/PD3/H
RAC05-K/PD3/H Series 5W AC/DC-Converter POWERLINE 2x1 5.4kV reg
Product Specification Section
RECOM RAC05-05SK/PD3/H - Product Specification
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
RECOM RAC05-05SK/PD3/H - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 5V |
Output Current: | 1A |
Input Voltage (VAC): | 90VAC to 318VAC |
Ripple & Noise: | 50mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 130kHz |
Operating Temp Range: | -40°C to +80°C |
Isolation: | Isolated |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15
$14.99
30
$14.87
45
$14.81
60+
$14.72
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole