AISC-0402HP-15NJ-T in Reel by Abracon | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402HP-15NJ-T

FIXED IND 15NH 1A 130 MOHM SMD

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Abracon AISC-0402HP-15NJ-T - Technical Attributes
Attributes Table
Inductance-Nom: 15nH
Rated Current-Max: 1000mA
Tolerance (%): ±5%
DC Resistance-Max: 0.13Ω
Self Resonance Frequency: 3900Hz
Core Material: Ceramic
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
10,000+
$0.135
Product Variant Information section