Manufacturer Part #
1805.7110
Marquardt Switches Rocker Switches Rocker Switch
Product Specification Section
Marquardt 1805.7110 - Product Specification
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
Marquardt 1805.7110 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Copper |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Operating Temperature: | -20°C to +100°C |
Dimension: | L 24mm x W 21mm x H 24.9mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$5.24
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Panel Mount