CGA3E2X5R1C224M080AA in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X5R1C224M080AA

Multilayer Ceramic Capacitors 0.22uF 16V X5R 20% 0603 automotive

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TDK CGA3E2X5R1C224M080AA - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 454MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$50.40
USD
Quantity
Unit Price
4,000
$0.0126
12,000
$0.0123
20,000
$0.0122
80,000
$0.0118
120,000+
$0.0116
Product Variant Information section