Manufacturer Part #
C3216X7R1H684K160AA
C Series 1206 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216X7R1H684K160AA - Product Specification
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
TDK C3216X7R1H684K160AA - Technical Attributes
Attributes Table
Capacitance: | 0.68µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.25
15
$0.186
50
$0.158
250
$0.121
1,000+
$0.0889
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount