MAX-M8C-0 in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-M8C-0

MAX-M8 Series 3.6 V 164 dBm Surface Mount U-Blox M8 Concurrent GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
u-blox MAX-M8C-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -164dBm
Supply Voltage: 1.65V to 3.6V
Supply Current-Max: 26mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,950.00
USD
Quantity
Unit Price
500+
$9.90