Manufacturer Part #
#REA330M2GBK-1616DS
REA Series 400 v 33 uf 85'c 16x25mm Ls=7.5mm 3k hours Rdl Aluminum Electrolytic
Product Specification Section
Surge #REA330M2GBK-1616DS - Product Specification
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
Surge #REA330M2GBK-1616DS - Technical Attributes
Attributes Table
Series: | REA |
Type: | Radial |
Capacitance: | 33µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 260mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 16mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.31
100
$0.30
300
$0.295
1,000
$0.29
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole