Manufacturer Part #
EEE-FPA122UAP
EEE-PA Series 10 V 1200 uF Ø10x10.5 mm 105°C SMT Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEE-FPA122UAP - Product Specification
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
Panasonic Industry EEE-FPA122UAP - Technical Attributes
Attributes Table
Series: | FP |
Type: | Can - SMT |
Capacitance: | 1200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 850mA |
ESR (Equivalent Series Resistance): | 0.08Ω |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.19% |
Dimension: | H 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.54
1,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount