Manufacturer Part #
RQ5E040AJTCL
N-Channel 30 V 4 A 37 mOhm 1 W Surface Mount Middle Power MOSFET - TSMT-3
Product Specification Section
ROHM RQ5E040AJTCL - Product Specification
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
ROHM RQ5E040AJTCL - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 37mΩ |
Rated Power Dissipation: | 1W |
Qg Gate Charge: | 4.3nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 4A |
Turn-on Delay Time: | 8.8ns |
Turn-off Delay Time: | 26ns |
Rise Time: | 5.9ns |
Fall Time: | 5.7ns |
Gate Source Threshold: | 1.5V |
Input Capacitance: | 480pF |
Package Style: | TSMT-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.169
15,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-3
Mounting Method:
Surface Mount