Manufacturer Part #
BT851
BT85x Series 3.6 V 2.48 GHz 3 Mbps Bluetooth v4.2 Dual-Mode USB HCI Module
Product Specification Section
Ezurio BT851 - Product Specification
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
Ezurio BT851 - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Range: | 100m |
Max Power Consumption: | 43mA |
Certified: | Yes |
Sensitivity: | -94dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 5V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 3 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
100
$14.02
200
$13.94
300+
$13.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray