text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X5R1E334K080AB

CGA Series 0603 0.33 uF 25 V ±10 %Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
TDK CGA3E3X5R1E334K080AB - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.80
USD
Quantity
Web Price
4,000
$0.0232
12,000
$0.0226
20,000
$0.0224
40,000
$0.022
80,000+
$0.0215
Product Variant Information section