Manufacturer Part #
74LVC1G00GV,125
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - SC-74A
Product Specification Section
Nexperia 74LVC1G00GV,125 - Product Specification
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
Nexperia 74LVC1G00GV,125 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 250mW |
Propagation Delay: | 1.8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0318
9,000
$0.031
15,000
$0.0307
60,000
$0.0298
90,000+
$0.0292
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount