UVR2W3R3MPD1TD in Ammo Pack by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2W3R3MPD1TD

UVR Series 450 V 3.3 uF 85'c 10 x 16 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nichicon UVR2W3R3MPD1TD - Technical Attributes
Attributes Table
Series: UVR
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 45mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: H  17.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
34,500
USA:
34,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$58.50
USD
Quantity
Unit Price
500
$0.117
1,500
$0.115
2,500
$0.114
7,500
$0.112
12,500+
$0.11
Product Variant Information section