Manufacturer Part #
DSS1NB32A223Q91A
DSS1NB3 Series 100 V 6 A 0.022 µf Through Hole Low Pass EMI Filter
Product Specification Section
Murata DSS1NB32A223Q91A - Product Specification
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
Murata DSS1NB32A223Q91A - Technical Attributes
Attributes Table
Rated Current: | 6A |
Capacitance: | 0.022µF |
Rated Voltage: | 100V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 7.5mm x L 8.5mm x W 3.5mm |
No of Terminals: | 3 |
Type: | Low Pass |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.36
4,500
$0.20
7,500+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole