Manufacturer Part #
RT0603DRD07287RL
RT Series 0603 0.1 W 287 Ohm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
YAGEO RT0603DRD07287RL - Product Specification
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
YAGEO RT0603DRD07287RL - Technical Attributes
Attributes Table
Resistance: | 287Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0123
10,000
$0.0121
15,000
$0.012
25,000
$0.0119
50,000+
$0.0116
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount