Manufacturer Part #
EEH-ZK1V331P
EEH ZK (V) Series 35 V 330 uF 105°C 10x10.2 mm SMT Hybrid Aluminum Polymer
Product Specification Section
Panasonic Industry EEH-ZK1V331P - Product Specification
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
Panasonic Industry EEH-ZK1V331P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 330µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 20mΩ |
Ripple Current: | 420mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | H 10.5mm x D 10mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
69,500
USA:
69,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount