SPMWHT541ML7XAUMS0 in Reel by Samsung LED | Packaged Mid Power LEDs (3V) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHT541ML7XAUMS0

SAMSUNG

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWHT541ML7XAUMS0 - Technical Attributes
Attributes Table
Package Type: 5630
Dimensions: 5.6 x 3 mm
Color: Warm White
CCT: 3500K
CRI: 90
Minimum Flux: 25lm
Typical Flux: 28lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,465.00
USD
Quantity
Unit Price
2,500
$0.0622
5,000
$0.0611
7,500
$0.0605
10,000
$0.06
12,500+
$0.0586
Product Variant Information section