Manufacturer Part #
DMN31D5L-7
MOSFET MOSFET BVDSS: 25V-30V
Product Specification Section
Diodes Incorporated DMN31D5L-7 - Product Specification
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
Diodes Incorporated DMN31D5L-7 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 1.5Ω |
Rated Power Dissipation: | 0.52W |
Qg Gate Charge: | 1.2nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.5A |
Turn-on Delay Time: | 3.5ns |
Turn-off Delay Time: | 16.8ns |
Rise Time: | 3.3ns |
Fall Time: | 13.8ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.6V |
Input Capacitance: | 50pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0362
9,000
$0.0354
15,000
$0.035
45,000
$0.0341
75,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount