Manufacturer Part #
CF4113HBL-000U-AB9
CF Series 3500 RPM 120 x 120 x 38mm 109 CFM 110/230 VAC IP55 2 Wire EC Axial Fan
Product Specification Section
SUNON CF4113HBL-000U-AB9 - Product Specification
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
SUNON CF4113HBL-000U-AB9 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 109CFM |
Noise: | 44.9dBA |
Rated Power: | 5.1W |
RPM: | 3500RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -25°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$35.46
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount