Manufacturer Part #
10127720-081LF
Minitek® Pwr 3 mm 8 Position Dual Row Right Angle Non Compatible Header
Product Specification Section
Amphenol Communications Solutions 10127720-081LF - Product Specification
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
Amphenol Communications Solutions 10127720-081LF - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 3 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Tin |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Cable |
Mating Type: | Locking Ramp |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.405
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
375 per Bag
Mounting Method:
Through Hole