Manufacturer Part #
74AUP1T87GXH
74AUP Series 3.6 V 4 mA Low-Power 2-Input EXCLUSIVE-NOR Gate - X2SON-5
Product Specification Section
Nexperia 74AUP1T87GXH - Product Specification
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
Nexperia 74AUP1T87GXH - Technical Attributes
Attributes Table
Logic Circuit: | XOR/XNOR |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Power Dissipation: | 0.25W |
Propagation Delay: | 5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 0.8pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 5 |
Quiescent Current: | 1.2µA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.125
20,000
$0.124
30,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount