74AUP1T00GXH in Reel by Nexperia | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1T00GXH

74AUP Series 3.6 V 4 mA Surface Mount Low-Power 2-Input NAND Gate - X2SON-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1T00GXH - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 1.2µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,250.00
USD
Quantity
Unit Price
10,000
$0.125
20,000
$0.124
30,000+
$0.122
Product Variant Information section