CMPD914 TR in Cut Tape by Central Semiconductor | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD914 TR

CMPD Series 350 mW 100 V 250 mA SMT High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Central Semiconductor CMPD914 TR - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The CMPD914 TR is a dual ultra-high speed Silicon Switching Diode with 250 mA continuous forward current.

It is designed for high speed switching applications.

Features:

  • Continuous Reverse Voltage VR: 75 V
  • Peak Repetitive Reverse Voltage VRRM: 100 V
  • Continuous Forward Current IF: 250 mA
  • Peak Repetitive Forward Current IFRM: 250 mA
  • Peak Forward Surge Current, tp=1.0μs IFSM: 4.0 A
  • Peak Forward Surge Current, tp=1.0ms IFSM: 2.0 A
  • Peak Forward Surge Current, tp=1.0s IFSM: 1.0 A
  • Power Dissipation PD: 350 mW
  • Operating and Storage Junction Temperature TJ, Tstg: -65 to +150 °C
  • Thermal Resistance ΘJA: 357 °C/W
Read More...
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.104
15
$0.0952
75
$0.0903
300
$0.0863
1,500+
$0.08
Product Variant Information section