Manufacturer Part #
IM69D120V01XTSA1
IM69D120 Series 3.6 V 1.3 mA 20 kHz -26 dB Digital XENSIVTM MEMS Microphone
Product Specification Section
Infineon IM69D120V01XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/04/2024 Details and Download
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Active
Active
Infineon IM69D120V01XTSA1 - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Digital / PDM |
Frequency Range: | 20Hz to 20kHz |
Supply Current: | 1.3mA |
Ratio (S/N): | 69dB |
Supply Voltage: | 1.62V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder Pads |
Height - Max: | 4mm |
Directional: | Omnidirectional |
Sensitivity: | -26dB |
Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.92
10
$1.75
40
$1.65
150
$1.56
500+
$1.47
Product Variant Information section