Manufacturer Part #
SDI65-24-UDC-P5
SDI65-U Series 65 W Single Output 24 V Level VI 3 Prong Desktop Adapter
Product Specification Section
CUI Inc SDI65-24-UDC-P5 - Product Specification
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
CUI Inc SDI65-24-UDC-P5 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 65W |
Output Voltage: | 24V |
Efficiency / MEPS: | Level VI |
Output Current: | 2.71A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$27.19
3
$26.80
5
$26.62
15
$26.24
25+
$25.90
Product Variant Information section
Available Packaging
Package Qty:
30 per Box