Manufacturer Part #
BAT54TQ-7-F
BAT54TQ Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-523
Product Specification Section
Diodes Incorporated BAT54TQ-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAT54TQ-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 10pF |
Thermal Resistance: | 490°C/W |
Operating Temp Range: | -65°C to +150°C |
Power Dissipation: | 150mW |
Configuration: | Single |
Package Style: | SOT-523 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount