Manufacturer Part #
LNK623PG
LNK623 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - DIP-8C
Product Specification Section
Power Integrations LNK623PG - Product Specification
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
Power Integrations LNK623PG - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Flyback |
Duty Cycle-Max: | 54% |
Switching Frequency-Max: | 106kHz |
Rated Power: | 6W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | PDIP-7 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.65
200
$0.63
750
$0.615
1,500
$0.605
3,750+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole