Manufacturer Part #
RC2010FK-073K6L
RC Series 2010 0.75 W 3.6 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC2010FK-073K6L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
YAGEO RC2010FK-073K6L - Technical Attributes
Attributes Table
Resistance: | 3.6kΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 2A |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0286
12,000
$0.0283
16,000
$0.0281
20,000
$0.0275
60,000+
$0.0275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel