Manufacturer Part #
NTR10B1502DTRF
NTR Series 0805 15 kOhm 0.1 W ±0.1 % ±50 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
NIC Components NTR10B1502DTRF - Product Specification
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
NIC Components NTR10B1502DTRF - Technical Attributes
Attributes Table
Resistance: | 150Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0255
10,000
$0.0251
15,000
$0.0249
20,000
$0.0247
25,000+
$0.0242
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount