Manufacturer Part #
NMC0402X7R473J16TRPF
NMC Series 0402 0.047 uF 16 V ±5 % X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
NIC Components NMC0402X7R473J16TRPF - Product Specification
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
NIC Components NMC0402X7R473J16TRPF - Technical Attributes
Attributes Table
Capacitance: | 0.047µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±5% |
Dissipation Factor: | 3.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.011
30,000
$0.0108
40,000
$0.0107
100,000
$0.0105
150,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount