Manufacturer Part #
MX1.5KE10CA
MX Series 1.5 kW 8.55 V 14.5 Vcl Bi-Directional Axial TVS Diode
Product Specification Section
Microchip MX1.5KE10CA - Product Specification
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
Microchip MX1.5KE10CA - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 9.5V |
Clamping Voltage-Max: | 14.5V |
Directional: | Bi-Directional |
Power Dissipation: | 1.52W |
Peak Output Current: | 103A |
Reverse Leakage Current: | 10µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 8.55V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 10.5V |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$42.00
4
$41.44
15
$40.91
30
$40.64
75+
$40.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole