Manufacturer Part #
1N748A
1N748A Series 3.9 V ±5% 500 mW Through Hole Silicon Zener Diode - DO-204AA
Product Specification Section
Microchip 1N748A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N748A - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 10µA |
Voltage Tolerance: | 5% |
Impedance: | 23Ω |
Operating Temp Range: | -65°C to +200°C |
Configuration: | Single |
Working Voltage-Nom: | 3.9V |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.05
25
$2.00
75
$1.98
200
$1.95
500+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole