PSMN075-100MSEX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN075-100MSEX

PSMN075 Series 100 V 16.4 nC 65 W N-Channel Standard Level MOSFET - LFPAK-33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN075-100MSEX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 71mΩ
Rated Power Dissipation: 65W
Qg Gate Charge: 16.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 5.5ns
Turn-off Delay Time: 12.4ns
Rise Time: 5.8ns
Fall Time: 6.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 0.8mm
Length: 3.4mm
Input Capacitance: 773pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$780.00
USD
Quantity
Unit Price
1,500
$0.26
4,500
$0.255
7,500+
$0.25
Product Variant Information section