Manufacturer Part #
CGA3E3X7R1E474K080AB
CGA Series 0603 0.47 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E3X7R1E474K080AB - Product Specification
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
TDK CGA3E3X7R1E474K080AB - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0208
12,000
$0.0203
20,000
$0.0201
40,000
$0.0198
80,000+
$0.0193
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount