Manufacturer Part #
BD45302G-TR
BD45302G Series 3 V 180 ms Surface Mount CMOS Voltage Detector IC - SSOP-5
Product Specification Section
ROHM BD45302G-TR - Product Specification
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
ROHM BD45302G-TR - Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 3V |
Supply Voltage-Max: | 10V |
Tolerance (%): | ±1% |
Output Current-Max: | 60mA |
No of Inputs: | 1 |
Supply Voltage: | -0.3V to +10V |
Power Dissipation: | 540mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 5 |
Dimension: | 2.9 x 2.8 x 1.25 mm |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
12,000
$0.20
15,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount