Manufacturer Part #
DMP6110SSS-13
P-Channel 60 V 4.5 A 110 mΩ 19.4 nC Enhancement Mode Mosfet - SOIC-8
Product Specification Section
Diodes Incorporated DMP6110SSS-13 - Product Specification
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
Diodes Incorporated DMP6110SSS-13 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 110mΩ |
Rated Power Dissipation: | 1.5W |
Qg Gate Charge: | 9.5nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | -4.5A |
Turn-on Delay Time: | 3.7ns |
Turn-off Delay Time: | 58.7ns |
Rise Time: | 6.3ns |
Fall Time: | 26.1ns |
Operating Temp Range: | -55°C to +150°C |
Input Capacitance: | 1030pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.178
5,000
$0.176
7,500
$0.175
10,000
$0.174
12,500+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount