SDI12-12-UD-P5 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI12-12-UD-P5

SDI12-UD Series 12 W 1 A 12 V Single Output Desktop Level VI AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDI12-12-UD-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$3,438.00
USD
Quantity
Unit Price
1
$12.03
4
$11.86
10
$11.74
25
$11.63
40+
$11.46
Product Variant Information section