Manufacturer Part #
RXJ101M2ASA-1320P
RXJ Series 100 uF 100 V 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Product Specification Section
Surge RXJ101M2ASA-1320P - Product Specification
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
Surge RXJ101M2ASA-1320P - Technical Attributes
Attributes Table
Series: | RXJ |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 890mA |
Impedance: | 0.16Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300
$0.23
600
$0.225
900
$0.225
1,500
$0.22
3,000
$0.215
4,500
$0.22
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
300 per Ammo Pack
Mounting Method:
Through Hole